Battery Terminal 13-15AWG Tin Automotive
Aptiv PLC 15354756 technical specifications.
| Type | Battery Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 8mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 13-15AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15354756 to view detailed technical specifications.
No datasheet is available for this part.