This cable mount wire housing features 8 contacts in a 2-row configuration, with crimp termination method. It has a straight body orientation and operates within a temperature range of -40°C to 120°C. The housing is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |