2 Way Black Weather Pack Tower Sealed Female Connector Assembly, Max Current 20 Amps
Aptiv PLC 15368499 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.