The 15401346 is a 40-contact crimp cable mount housing from Aptiv PLC with a straight body orientation. It operates between -40°C and 125°C and has a maximum current rating of 15A. The housing is designed for crimp termination and is suitable for cable mount applications.
Aptiv PLC 15401346 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15401346 to view detailed technical specifications.
No datasheet is available for this part.