Conn Housing M 9 POS Crimp ST Cable Mount Automotive
Aptiv PLC 15432503 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.