Aptiv PLC 15457849 technical specifications.
| Type | Tang Bar Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15457849 to view detailed technical specifications.
No datasheet is available for this part.