Aptiv PLC 15479759 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15479759 to view detailed technical specifications.
No datasheet is available for this part.