Aptiv PLC's 15487756 is a 4-contact RCP crimp cable mount housing with a straight body orientation, suitable for operation between -40°C and 125°C. It features a termination method of crimp and a maximum current rating of 15A. The housing is designed for use with cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |