Conn Housing RCP 64 POS Crimp ST Cable Mount Gray
Aptiv PLC 15488667 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15488667 to view detailed technical specifications.
No datasheet is available for this part.