The Aptiv PLC 15488668 is a 64-contact RCP wire housing with crimp termination, designed for cable mounting. It has a straight body orientation and operates within a temperature range of -40°C to 125°C. The housing is rated for a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
Aptiv PLC 15488668 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |