Aptiv PLC 15495887 technical specifications.
| Connection Size (in) | 0.4 |
| Product Length (Metric) (mm) | 49.51 |
| Type | Clamp |
| Material | Carbon Steel |
| EU RoHS | Yes |
| HTS Code | 7307995045 |
| Schedule B | 7307992000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15495887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.