Aptiv PLC 15495902 technical specifications.
| Connection Size (in) | 0.87 |
| Product Length (Metric) (mm) | 67.88 |
| Type | Clamp |
| Material | Zinc |
| EU RoHS | Yes |
| HTS Code | 7907002000 |
| Schedule B | 7907002000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15495902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.