Aptiv PLC 15512731 technical specifications.
| Contact Type | Stamped Signal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Aptiv PLC 15512731 to view detailed technical specifications.
No datasheet is available for this part.