This 2-contact crimp termination wire housing features a straight body and is designed for cable mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The housing is terminated using a crimp method and is suitable for use in a variety of applications.
Aptiv PLC 210PC022S0004 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.