Contact SKT Crimp ST Cable Mount Reel
Aptiv PLC 211CC3S2120 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aptiv PLC 211CC3S2120 to view detailed technical specifications.
No datasheet is available for this part.