This 3-contact female crimp wire housing features a straight body orientation and is designed for cable mount applications. It has a terminal pitch of 3.33mm and supports a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. The housing is suitable for crimp termination methods.
Aptiv PLC 211PC032S5049 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 3.33mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211PC032S5049 to view detailed technical specifications.
No datasheet is available for this part.