This cable mount wire housing features six contacts and a crimp termination method. It has a straight body orientation and is designed for use in applications where a high level of reliability is required. The housing is rated for operation between -40°C and 125°C, making it suitable for use in a variety of environments.
Aptiv PLC 211PC063S1003 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 6mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 211PC063S1003 to view detailed technical specifications.
No datasheet is available for this part.