This 6-contact cable mount housing features a crimp termination method and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -40°C to 125°C. The housing is suitable for wire connections and is mounted via a cable mount. The terminal pitch is 3.33mm and the housing is terminated using a crimp method.
Aptiv PLC 211PC069S0049 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 3.33mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.