Conn Housing F 6 POS 3.33mm Crimp ST Cable Mount Automotive
Checking distributor stock and pricing after the page loads.
Aptiv PLC 211PC069S8049 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 3.33mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |