Conn Housing M 2 POS 5mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Aptiv PLC 211PL022S6010 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.