This 6-contact wire housing features a male gender and a crimp termination method with a terminal pitch of 3.33mm. It is designed for use in cable mount applications and has a straight body orientation. The housing operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Aptiv PLC 211PL069S8049 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 3.33mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |