Conn Housing F 9 POS ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |