Conn Housing M 3 POS 5.25mm Crimp ST Cable Mount Natural
Aptiv PLC 54200315 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.