The 54241030 wire housing from Aptiv PLC features 10 contacts in a 2-row arrangement, with a straight body orientation and crimp termination method. It is designed for cable mount applications and operates within a temperature range of -40°C to 125°C.
Aptiv PLC 54241030 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 54241030 to view detailed technical specifications.
No datasheet is available for this part.