
This cable mount housing features a straight body orientation and crimp termination method. It has two contacts and a product length, depth, and height of 14mm, 14.8mm, and 27.5mm, respectively. The housing is designed for operation between -40°C and 120°C.
Aptiv PLC AB02 MHT DX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14.8 |
| Product Height (mm) | 27.5 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aptiv PLC AB02 MHT DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.