Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APTIV PLC
F183110
Datasheet
Aptiv PLC
F183110
Active
2 Way Female Connector
Connectors & Interconnects
Rectangular Connectors
Connectors & Interconnects
Rectangular Connectors
Wire Housings & Contacts
Crimp & IDC
2 Way Female Connector
Mounting
Cable Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Housing
Gender
F
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account