Conn Housing F 3 POS Crimp ST Cable Mount Black Automotive
Aptiv PLC F872100 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC F872100 to view detailed technical specifications.
No datasheet is available for this part.