This 24-contact rectangular connector features a PIN contact gender and a 5mm pitch. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is from -40°C to 125°C.
Aptiv PLC HCCPHPE24GYB90F technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Terminal Pitch | 5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.