The M28876/4F21P5 is an 18-contact right angle wall mount connector from Aptiv PLC. It features a PIN contact gender and supports a maximum operating temperature of 65 degrees Celsius. The connector is designed for wall mount applications and has a minimum operating temperature of -54 degrees Celsius. It has 18 terminals and 1 port.
Aptiv PLC M28876/4F21P5 technical specifications.
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 65°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.