Conn Circular PIN 4 POS Cable Mount 4 Terminal 1 Port
Aptiv PLC M28876/8B12P2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.