The M28876/8B12S6 is a cable mount circular connector with a 4-contact SKT/PL gender configuration. It has a minimum operating temperature of -54 degrees Celsius and a maximum operating temperature of 65 degrees Celsius. The connector is designed for use in applications where a cable mount connection is required. It has a single port and is manufactured by Aptiv PLC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |