Conn Housing F 13 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Aptiv PLC PPI0001076 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |