Sign in to ask questions about the Aptiv PLC UHC1200-BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aptiv PLC UHC1200-BRZ technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Gender | SKT |
| Termination Method | Crimp |
| ECCN | EAR99 |
| Automotive | Yes |
Download the complete datasheet for Aptiv PLC UHC1200-BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.