Panel, Chassis, Support, 9U, PK2
APW 60-43798L technical specifications.
| Color | Grey |
| Material | Steel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for APW 60-43798L to view detailed technical specifications.
No datasheet is available for this part.