Araldite 2011 50 ml Yellow Dual Cartridge Epoxy Adhesive for Polyamide
Araldite 140291700 technical specifications.
| Package/Case | Epoxy |
| Color | Yellow |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 45°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Araldite 140291700 to view detailed technical specifications.
No datasheet is available for this part.