
Araldite 2013 200 ml Grey Dual Cartridge Epoxy Adhesive for Various Materials
Araldite 140297300 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 45°C |
| Mount | Adhesive |
| RoHS | Compliant |
No datasheet is available for this part.
