
Araldite 2020 500 g White Dual Cartridge Epoxy Adhesive for Various Materials
Araldite 140311600 technical specifications.
| Package/Case | Epoxy |
| Color | White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Araldite 140311600 to view detailed technical specifications.
No datasheet is available for this part.
