
Araldite 2014 2 kg Grey Dual Cartridge Epoxy Adhesive for Various Materials
Araldite 140573400 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 85°C |
| Mount | Adhesive |
| RoHS | Not Compliant |
No datasheet is available for this part.
