
Araldite 2015 2 kg Beige Dual Cartridge Epoxy Adhesive for Various Materials
Araldite 140575600 technical specifications.
| Package/Case | Epoxy |
| Color | Beige |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 65°C |
| Mount | Adhesive |
| RoHS | Not Compliant |
Download the complete datasheet for Araldite 140575600 to view detailed technical specifications.
No datasheet is available for this part.