
Araldite 2015 50 ml Beige Dual Cartridge Epoxy Adhesive for Various Materials
Araldite 164414800 technical specifications.
| Package/Case | Epoxy |
| Color | Beige |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 65°C |
| Mount | Adhesive |
| RoHS | Compliant |
No datasheet is available for this part.
