Araldite 2021, 400 ml Liquid Acrylic Adhesive
Araldite 550653400 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 100°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Araldite 550653400 to view detailed technical specifications.
No datasheet is available for this part.