Araldite 2021, 50 ml Liquid Acrylic Adhesive
Araldite 552360500 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 100°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Araldite 552360500 to view detailed technical specifications.
No datasheet is available for this part.
