
Araldite® 2014-1 is a two component, room temperature curing, thixotropic paste adhesive of high strength with good environmental and excellent chemical resistance. Key properties include: Grey paste, high temperature and chemical resistance, low shrinkage, very resistant to water and a variety of chemicals, and gap filling up to 5mm thickness. It is used for bonding of metals, electronic components, GRP structures and other items requiring higher temperature or more aggressive environment resistance. Its low outgassing makes it suitable for specialist electronic telecommunication and aerospace applications. The product also demonstrates good lap shear strength after immersion in various media like IMS, Gasoline (petrol), Ethyl acetate, Acetic acid (10%), Xylene, Lubricating oil, Paraffin, and Water (at various temperatures), and good resistance to tropical weathering and heat ageing.
Sign in to ask questions about the Araldite ARALDITE2014-150ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Araldite ARALDITE2014-150ML technical specifications.
| Package/Case | Epoxy |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Colour (mixed) | grey paste |
| Colour (component A) | beige paste |
| Colour (component B) | grey paste |
| Specific gravity (mixed) | 1.6 |
| Specific gravity (component A) | 1.6 |
| Specific gravity (component B) | 1.6 |
| Viscosity at 25°C (component A) | 100Pas |
| Viscosity at 25°C (component B) | thixotropic |
| Viscosity at 25°C (mixed) | thixotropic |
| Pot Life (100 gm at 25°C) | 60minutes |
| Lap shear strength at 25°C | 14MPa |
| Mix ratio (component A) by weight | 100parts |
| Mix ratio (component B) by weight | 50parts |
| Mix ratio (component A) by volume | 100parts |
| Mix ratio (component B) by volume | 50parts |
| Cure time to LSS > 1MPa (10°C) | 14hours |
| Cure time to LSS > 1MPa (15°C) | 8hours |
| Cure time to LSS > 1MPa (23°C) | 3hours |
| Cure time to LSS > 1MPa (40°C) | 60minutes |
| Cure time to LSS > 1MPa (60°C) | 15minutes |
| Cure time to LSS > 1MPa (100°C) | 3minutes |
| Cure time to LSS > 10MPa (10°C) | 20hours |
| Cure time to LSS > 10MPa (15°C) | 11hours |
| Cure time to LSS > 10MPa (23°C) | 5hours |
| Cure time to LSS > 10MPa (40°C) | 80minutes |
| Cure time to LSS > 10MPa (60°C) | 20minutes |
| Cure time to LSS > 10MPa (100°C) | 4minutes |
| Glass transition temperature (Tg) | 85°C |
| Shear Modulus at 50°C | 1.2GPa |
| Shear Modulus at 75°C | 400MPa |
| Shear Modulus at 100°C | 180MPa |
| Shear Modulus at 125°C | 20MPa |
| Flexural Strength | 60MPa |
| Flexural Modulus | 4350MPa |
| Tensile Strength | 26MPa |
| Tensile Modulus | 4350MPa |
| Elongation at break | 0.7% |
| Dielectric strength | 440Volt/mil |
| Surface resistivity | 7.0E+15Ohm |
| Volume resistivity | 6.1E+15Ohm-cm |
| Dielectric constant at 60Hz | 4.0 |
| Loss tangent at 60Hz | 1.0% |
| Roller peel strength | 3.0N/mm |
| Average lap shear strength (Aluminium) | 21MPa |
| Average lap shear strength (Steel 37/11) | 18MPa |
| Average lap shear strength (Stainless steel V4A) | 23MPa |
| Average lap shear strength (Galvanised steel) | 10MPa |
| Average lap shear strength (Copper) | 16MPa |
| Average lap shear strength (Brass) | 13MPa |
| Average lap shear strength (GRP) | 13.5MPa |
| Average lap shear strength (CFRP) | 12MPa |
| Average lap shear strength (SMC) | 10MPa |
| Average lap shear strength (ABS) | 5MPa |
| Average lap shear strength (PVC) | 4MPa |
| Average lap shear strength (PMMA) | 3MPa |
| Average lap shear strength (Polycarbonate) | 2.5MPa |
| Average lap shear strength (Polyamides) | 1.5MPa |
| Lap shear strength vs temperature (7 days / 23°C cure) - max value | 18MPa |
| Lap shear strength vs temperature (24h / 23°C + 30m / 80°C cure) - max value | 21MPa |
| RoHS | Compliant |
| Quality Management Standard | ISO 9001 |
Download the complete datasheet for Araldite ARALDITE2014-150ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
