
ADHESIVE, ARALDITE, EPOXY; Adhesive Type:Epoxy; Dispensing Method:Tube; Adhesive Colour:Yellow; Weight:32g; Product Range:-; Volume:-; Adhesive Applications:Bonding, General Purpose; Cure Time Max:4h; Cure Time Min:30min; Handling Strength:10min; Operating Temperature Max:60°C; Weight Min:32g; Working Time:5min
Sign in to ask questions about the Araldite ARALDITERAPID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Araldite ARALDITERAPID technical specifications.
| Package/Case | Epoxy |
| Max Operating Temperature | 60°C |
| Mount | Adhesive |
| Weight | 32g |
| RoHS | Not Compliant |
Download the complete datasheet for Araldite ARALDITERAPID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
