Sign in to ask questions about the Araldite ARALDITESTANDARDPK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Araldite ARALDITESTANDARDPK technical specifications.
| Package/Case | Epoxy |
| Max Operating Temperature | 60°C |
| Mount | Adhesive |
| Weight | 32g |
| RoHS | Not Compliant |
Download the complete datasheet for Araldite ARALDITESTANDARDPK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
