
Araldite CW 1302 and Aradur HY1300 are two components of epoxy compound for potting in many applications. This potting compound has a good thermal conductivity and excellent thermal endurance of which features make it ideal to use for potting electronic components like transformer, filter, capacitor and electrical devices working in potentially explosive environment.
Araldite CW1302/HY1300 technical specifications.
| Package/Case | Epoxy |
| Color | Beige |
| Reach SVHC Compliant | Unknown |
| Weight | 900g |
| Viscosity at 25°C | 150 – 190mPa*s |
| Appearance | Clear, yellowish liquid |
| Mix Viscosity at 25°C | 3500mPa*s |
| Gel time at 25°C | 80min |
| Pot life | 37min |
| RoHS | Not Compliant |
Download the complete datasheet for Araldite CW1302/HY1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
