Arbor HS-67M1-F2 technical specifications.
| Height | 11mm |
| Length | 125mm |
| Package Quantity | 1 |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Arbor HS-67M1-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.