Arbor ITX-i77M0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Arbor ITX-i77M0 to view detailed technical specifications.
No datasheet is available for this part.