Sign in to ask questions about the Archos 502360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Archos 502360 technical specifications.
| Color | Black |
| Depth | 8.6mm |
| Length | 198mm |
| Operating System | Android |
| Resolution (height) | 600pixel |
| Resolution (width) | 1024pixel |
| Weight | 280g |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Archos 502360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
