Multi-turn variable capacitor with mica dielectric, rated for 250V DC. Offers a capacitance range of 15pF to 130pF, suitable for panel mounting. Features a compact design with dimensions of 22.22mm width, 23.81mm length, and 8.73mm height.
Arco Electronics 302 technical specifications.
| Width | 22.22 |
| Length | 23.81 |
| Manufacturer Series | 30 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 250 |
| Series | L30 |
| Height | 8.73 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics 302 to view detailed technical specifications.
No datasheet is available for this part.